
TLV2379IDR | |
---|---|
DigiKey Part Number | 296-44540-2-ND - Tape & Reel (TR) 296-44540-1-ND - Cut Tape (CT) 296-44540-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2379IDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2379IDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.03V/µs | |
Gain Bandwidth Product | 90 kHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 800 µV | |
Current - Supply | 4µA (x2 Channels) | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.46000 | $8.46 |
10 | $6.10100 | $61.01 |
25 | $5.50800 | $137.70 |
100 | $4.85680 | $485.68 |
250 | $4.54592 | $1,136.48 |
500 | $4.35840 | $2,179.20 |
1,000 | $4.20387 | $4,203.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.57178 | $8,929.45 |