
TLV2374QDRG4Q1 | |
---|---|
DigiKey Part Number | 296-34881-2-ND - Tape & Reel (TR) 296-34881-1-ND - Cut Tape (CT) 296-34881-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2374QDRG4Q1 |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2374QDRG4Q1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.1V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 750µA (x4 Channels) | |
Current - Output / Channel | 16 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.40000 | $21.40 |
10 | $15.94500 | $159.45 |
25 | $14.57720 | $364.43 |
100 | $13.07160 | $1,307.16 |
250 | $12.35460 | $3,088.65 |
500 | $11.92208 | $5,961.04 |
1,000 | $11.56621 | $11,566.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $11.19061 | $27,976.52 |
5,000 | $10.96427 | $54,821.35 |
7,500 | $10.85092 | $81,381.90 |