10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2373IDGSR

DigiKey Part Number
296-11624-2-ND - Tape & Reel (TR)
296-11624-1-ND - Cut Tape (CT)
296-11624-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV2373IDGSR
Description
IC OPAMP GP 2 CIRCUIT 10VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV2373IDGSR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
2.1V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
2 mV
Current - Supply
750µA (x2 Channels)
Current - Output / Channel
16 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,767
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.20000$20.20
10$15.02600$150.26
25$13.72560$343.14
100$12.29600$1,229.60
250$11.61496$2,903.74
500$11.20440$5,602.20
1,000$10.86652$10,866.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$10.50985$26,274.62
5,000$10.29489$51,474.45
7,500$10.18722$76,404.15
Manufacturers Standard Package