
TLV2371IDBVT | |
|---|---|
DigiKey Part Number | 296-26785-2-ND - Tape & Reel (TR) 296-26785-1-ND - Cut Tape (CT) 296-26785-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2371IDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2371IDBVT Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 750µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 16 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2.1V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 3 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT6003HS5#TRMPBF | Analog Devices Inc. | 332 | 505-LT6003HS5#TRMPBFCT-ND | $28.20000 | Similar |
| LT6003HS5#TRPBF | Analog Devices Inc. | 850 | LT6003HS5#TRPBFCT-ND | $28.20000 | Similar |
| NCS20071SN2T1G | onsemi | 3,192 | NCS20071SN2T1GOSCT-ND | $5.10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.15000 | $13.15 |
| 10 | $9.63600 | $96.36 |
| 25 | $8.74760 | $218.69 |
| 100 | $7.77260 | $777.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $7.30760 | $1,826.90 |
| 500 | $7.02724 | $3,513.62 |
| 750 | $6.88677 | $5,165.08 |
| 1,250 | $6.73118 | $8,413.98 |
| 1,750 | $6.64020 | $11,620.35 |
| 2,500 | $6.55273 | $16,381.83 |









