
TLV2371IDBVR | |
|---|---|
DigiKey Part Number | 296-13057-2-ND - Tape & Reel (TR) 296-13057-1-ND - Cut Tape (CT) 296-13057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2371IDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2371IDBVR Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 750µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 16 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2.1V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 3 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD7561SG-TR | Rohm Semiconductor | 2,984 | BD7561SGCT-ND | $13.48000 | Similar |
| LT6003HS5#TRMPBF | Analog Devices Inc. | 332 | 505-LT6003HS5#TRMPBFCT-ND | $28.20000 | Similar |
| LT6003HS5#TRPBF | Analog Devices Inc. | 850 | LT6003HS5#TRPBFCT-ND | $28.20000 | Similar |
| TLV271IW5-7 | Diodes Incorporated | 47,392 | TLV271IW5-7DICT-ND | $2.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.44000 | $10.44 |
| 10 | $7.57200 | $75.72 |
| 25 | $6.85360 | $171.34 |
| 100 | $6.06250 | $606.25 |
| 250 | $5.68568 | $1,421.42 |
| 500 | $5.45826 | $2,729.13 |
| 1,000 | $5.35861 | $5,358.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.03986 | $15,119.58 |
| 6,000 | $4.92673 | $29,560.38 |
| 9,000 | $4.87010 | $43,830.90 |
| 15,000 | $4.80730 | $72,109.50 |











