
TLV2361IDBVT | |
|---|---|
DigiKey Part Number | 296-32371-2-ND - Tape & Reel (TR) 296-32371-1-ND - Cut Tape (CT) 296-32371-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2361IDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2361IDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 3V/µs | |
Gain Bandwidth Product | 7 MHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 1.75mA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 2 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.19342 | $3,096.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.47000 | $8.47 |
| 10 | $6.10900 | $61.09 |
| 25 | $5.51480 | $137.87 |
| 100 | $4.86300 | $486.30 |

