SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2361IDBVR

DigiKey Part Number
296-13745-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLV2361IDBVR
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV2361IDBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
3V/µs
Gain Bandwidth Product
7 MHz
Current - Input Bias
20 nA
Voltage - Input Offset
1 mV
Current - Supply
1.75mA
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
2 V
Voltage - Supply Span (Max)
5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 97,880 View Now
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.38862$13,165.86
6,000$4.28830$25,729.80
9,000$4.23804$38,142.36
15,000$4.18237$62,735.55
Manufacturers Standard Package

Other Suppliers on DigiKey

97,880In Stock
Ships from Rochester Electronics, LLC