
TLV2264AIPWR | |
---|---|
DigiKey Part Number | 296-7452-2-ND - Tape & Reel (TR) 296-7452-1-ND - Cut Tape (CT) 296-7452-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2264AIPWR |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2264AIPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.55V/µs | |
Gain Bandwidth Product | 710 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 800µA (x4 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 8 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.73000 | $28.73 |
10 | $21.64200 | $216.42 |
25 | $19.85880 | $496.47 |
100 | $17.90050 | $1,790.05 |
250 | $16.96712 | $4,241.78 |
500 | $16.40456 | $8,202.28 |
1,000 | $15.94135 | $15,941.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $15.56021 | $31,120.42 |
4,000 | $15.24645 | $60,985.80 |