TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2252IDR

DigiKey Part Number
296-31969-2-ND - Tape & Reel (TR)
296-31969-1-ND - Cut Tape (CT)
296-31969-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV2252IDR
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV2252IDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.12V/µs
Gain Bandwidth Product
200 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
200 µV
Current - Supply
70µA (x2 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
8 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,552
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$19.35000$19.35
10$14.35700$143.57
25$13.10520$327.63
100$11.73310$1,173.31
250$11.07828$2,769.57
500$10.68332$5,341.66
1,000$10.35841$10,358.41
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$10.01525$25,038.12
5,000$9.80849$49,042.45
7,500$9.70500$72,787.50
Manufacturers Standard Package