
TLV2221CDBVR | |
|---|---|
DigiKey Part Number | 296-10504-2-ND - Tape & Reel (TR) 296-10504-1-ND - Cut Tape (CT) 296-10504-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2221CDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2221CDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.18V/µs | |
Gain Bandwidth Product | 510 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 610 µV | |
Current - Supply | 110µA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.58000 | $12.58 |
| 10 | $9.20000 | $92.00 |
| 25 | $8.34960 | $208.74 |
| 100 | $7.41740 | $741.74 |
| 250 | $6.97248 | $1,743.12 |
| 500 | $6.70398 | $3,351.99 |
| 1,000 | $6.48315 | $6,483.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $6.09824 | $18,294.72 |
| 6,000 | $5.87239 | $35,234.34 |

