Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2211IDBVR

DigiKey Part Number
296-10501-2-ND - Tape & Reel (TR)
296-10501-1-ND - Cut Tape (CT)
296-10501-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV2211IDBVR
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV2211IDBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.025V/µs
Gain Bandwidth Product
65 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
450 µV
Current - Supply
13µA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
10 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,626
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.13000$15.13
10$11.14000$111.40
25$10.13880$253.47
100$9.03630$903.63
250$8.51056$2,127.64
500$8.19354$4,096.77
1,000$7.93268$7,932.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$7.61048$22,831.44
6,000$7.45276$44,716.56
9,000$7.37383$66,364.47
Manufacturers Standard Package