
TLV1872EVM | |
---|---|
DigiKey Part Number | 296-TLV1872EVM-ND |
Manufacturer | |
Manufacturer Product Number | TLV1872EVM |
Description | EVAL BOARD FOR TLV1872 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TLV1872 - Comparator, Dual Linear Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Linear | |
Function | Comparator, Dual | |
Embedded | No | |
Utilized IC / Part | TLV1872 | |
Primary Attributes | 2-Channel (Dual) | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $197.57000 | $197.57 |