
TLV1814QDRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV1814QDRQ1TR-ND - Tape & Reel (TR) 296-TLV1814QDRQ1CT-ND - Cut Tape (CT) 296-TLV1814QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1814QDRQ1 |
Description | AUTOMOTIVE, QUAD, MICROPOWER HIG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV1814QDRQ1 Models |
Category | Current - Input Bias (Max) 1.2nA @ 12V |
Manufacturer Texas Instruments | Current - Output (Typ) 30mA @ 12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 6.5µA, 9µA |
Part Status Active | CMRR, PSRR (Typ) 100dB PSRR |
Type Standard (General Purpose) | Propagation Delay (Max) 900ns (Typ) |
Number of Elements 4 | Operating Temperature -40°C ~ 125°C |
Output Type Open-Drain, Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply, Single/Dual (±) 2.4V ~ 40V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 3mV @ 12V | Supplier Device Package 14-SOIC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV1824DR | Texas Instruments | 1,443 | 296-TLV1824DRCT-ND | $14.55000 | Parametric Equivalent |
| TLV1824QDRQ1 | Texas Instruments | 1,689 | 296-TLV1824QDRQ1CT-ND | $16.85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.85000 | $16.85 |
| 10 | $12.44700 | $124.47 |
| 25 | $11.34240 | $283.56 |
| 100 | $10.12230 | $1,012.23 |
| 250 | $9.54120 | $2,385.30 |
| 500 | $9.19098 | $4,595.49 |
| 1,000 | $8.90257 | $8,902.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $8.29752 | $24,892.56 |
| 6,000 | $8.12828 | $48,769.68 |
| 9,000 | $8.04354 | $72,391.86 |

