
TLV172IDBVT | |
---|---|
DigiKey Part Number | 296-45095-2-ND - Tape & Reel (TR) 296-45095-1-ND - Cut Tape (CT) 296-45095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV172IDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV172IDBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 1.6mA | |
Current - Output / Channel | 75 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.30000 | $13.30 |
10 | $9.74600 | $97.46 |
25 | $8.85160 | $221.29 |
100 | $7.87110 | $787.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $6.29292 | $1,573.23 |
500 | $6.05332 | $3,026.66 |
750 | $5.95297 | $4,464.73 |