SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV170IDBVT

DigiKey Part Number
296-45356-2-ND - Tape & Reel (TR)
296-45356-1-ND - Cut Tape (CT)
296-45356-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV170IDBVT
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV170IDBVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.4V/µs
Gain Bandwidth Product
1.2 MHz
Current - Input Bias
10 pA
Voltage - Input Offset
500 µV
Current - Supply
125µA
Current - Output / Channel
17 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,216
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.07000$9.07
10$6.53500$65.35
25$5.90440$147.61
100$5.21100$521.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$4.88116$1,220.29
500$4.68230$2,341.15
750$4.58271$3,437.03
1,250$4.47223$5,590.29
1,750$4.40771$7,713.49
2,500$4.34561$10,864.02
6,250$4.21198$26,324.87
12,500$4.13144$51,643.00
Manufacturers Standard Package