


TLV1117IDCYRG3 | |
|---|---|
DigiKey Part Number | 296-50546-2-ND - Tape & Reel (TR) 296-50546-1-ND - Cut Tape (CT) 296-50546-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1117IDCYRG3 |
Description | IC REG LIN POS ADJ 800MA SOT223 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1117IDCYRG3 Models |
Category | Voltage Dropout (Max) 1.3V @ 800mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 15V | Supplier Device Package SOT-223-4 |
Voltage - Output (Min/Fixed) 1.25V | Base Product Number |
Voltage - Output (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM1117IMP-ADJ/NOPB | Texas Instruments | 11,853 | LM1117IMP-ADJ/NOPBCT-ND | $11.92000 | Similar |
| LM1117IMPX-ADJ/NOPB | Texas Instruments | 7,324 | LM1117IMPX-ADJ/NOPBCT-ND | $8.80000 | Similar |
| LM1117MP-ADJ/NOPB | Texas Instruments | 6,158 | LM1117MP-ADJ/NOPBCT-ND | $11.92000 | Similar |
| LM1117MPX-ADJ/NOPB | Texas Instruments | 6,324 | LM1117MPX-ADJ/NOPBCT-ND | $8.80000 | Similar |
| LD1117SC-R | STMicroelectronics | 38,943 | 497-4241-1-ND | $3.70000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $2.77100 | $27.71 |
| 25 | $2.46960 | $61.74 |
| 100 | $2.14420 | $214.42 |
| 250 | $1.98796 | $496.99 |
| 500 | $1.89406 | $947.03 |
| 1,000 | $1.81662 | $1,816.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.69659 | $4,241.48 |

