


TLV1117-50IDRJR | |
|---|---|
DigiKey Part Number | 296-21116-2-ND - Tape & Reel (TR) 296-21116-1-ND - Cut Tape (CT) 296-21116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1117-50IDRJR |
Description | IC REG LINEAR 5V 800MA 8-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 8-SON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TLV1117-50IDRJR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 800mA | |
Current - Output | ||
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-SON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.55000 | $20.55 |
| 10 | $15.25900 | $152.59 |
| 25 | $13.94040 | $348.51 |
| 100 | $12.48600 | $1,248.60 |
| 250 | $11.79292 | $2,948.23 |
| 500 | $11.37494 | $5,687.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $11.55959 | $11,559.59 |

