


TLV1117-25CDCYRG3 | |
|---|---|
DigiKey Part Number | 296-50541-2-ND - Tape & Reel (TR) 296-50541-1-ND - Cut Tape (CT) 296-50541-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1117-25CDCYRG3 |
Description | IC REG LIN 2.5V 800MA SOT-223-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1117-25CDCYRG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.67000 | $5.67 |
| 10 | $4.00400 | $40.04 |
| 25 | $3.59440 | $89.86 |
| 100 | $3.14230 | $314.23 |
| 250 | $2.92620 | $731.55 |
| 500 | $2.79580 | $1,397.90 |
| 1,000 | $2.68868 | $2,688.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.69659 | $4,241.48 |

