Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-4
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV1117-25IDCYR

DigiKey Part Number
296-TLV1117-25IDCYRTR-ND - Tape & Reel (TR)
296-TLV1117-25IDCYRCT-ND - Cut Tape (CT)
296-TLV1117-25IDCYRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV1117-25IDCYR
Description
IC REG LIN 2.5V 800MA SOT-223-4
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
TLV1117-25IDCYR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.3V @ 800mA
Current - Output
PSRR
75dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,148
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.86000$3.86
10$2.68800$26.88
25$2.40080$60.02
100$2.08170$208.17
250$1.93008$482.52
500$1.83898$919.49
1,000$1.76376$1,763.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.60342$4,008.55
5,000$1.55750$7,787.50
7,500$1.53448$11,508.60
12,500$1.50901$18,862.62
17,500$1.49411$26,146.92
25,000$1.47979$36,994.75
Manufacturers Standard Package

Other Suppliers on DigiKey

48,526In Stock
Ships from Rochester Electronics, LLC