


TLV1117-18CDCYRG3 | |
|---|---|
DigiKey Part Number | 296-50539-2-ND - Tape & Reel (TR) 296-50539-1-ND - Cut Tape (CT) 296-50539-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1117-18CDCYRG3 |
Description | IC REG LIN 1.8V 800MA SOT-223-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1117-18CDCYRG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.47000 | $5.47 |
| 10 | $3.85900 | $38.59 |
| 25 | $3.46240 | $86.56 |
| 100 | $3.02760 | $302.76 |
| 250 | $2.81924 | $704.81 |
| 500 | $2.69362 | $1,346.81 |
| 1,000 | $2.59032 | $2,590.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.59114 | $3,977.85 |
| 5,000 | $1.54556 | $7,727.80 |
| 7,500 | $1.52272 | $11,420.40 |
| 12,500 | $1.49744 | $18,718.00 |
| 17,500 | $1.48266 | $25,946.55 |
| 25,000 | $1.46845 | $36,711.25 |

