
TMUX136MRSER | |
|---|---|
DigiKey Part Number | 296-47396-2-ND - Tape & Reel (TR) 296-47396-1-ND - Cut Tape (CT) 296-47396-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX136MRSER |
Description | IC SWITCH SPDT X 2 9.5OHM 10UQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 9.5Ohm 10-UQFN (2.0x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TMUX136MRSER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 9.5Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 2.3V ~ 4.8V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 6.1GHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 1.6pF, 1.6pF | |
Current - Leakage (IS(off)) (Max) | 2µA | |
Crosstalk | -37dB @ 240MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UQFN (2.0x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.89000 | $7.89 |
| 10 | $5.65600 | $56.56 |
| 25 | $5.10400 | $127.60 |
| 100 | $4.49390 | $449.39 |
| 250 | $4.20216 | $1,050.54 |
| 500 | $4.02656 | $2,013.28 |
| 1,000 | $4.02525 | $4,025.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.70327 | $11,109.81 |
| 6,000 | $3.61586 | $21,695.16 |
| 9,000 | $3.57208 | $32,148.72 |
| 15,000 | $3.52356 | $52,853.40 |
| 21,000 | $3.49523 | $73,399.83 |











