
TLK2711HFG/EM | |
|---|---|
DigiKey Part Number | TLK2711HFG/EM-ND |
Manufacturer | |
Manufacturer Product Number | TLK2711HFG/EM |
Description | IC TRANSCEIVER 16/16 68CFP |
Customer Reference | |
Detailed Description | 16/16 Transceiver |
Datasheet | Datasheet |
EDA/CAD Models | TLK2711HFG/EM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Type | Transceiver | |
Protocol | - | |
Number of Drivers/Receivers | 16/16 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 2.3V ~ 2.7V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6,106.03000 | $6,106.03 |

