TLK2711AIRCPR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 282
Unit Price: $33.53000
Datasheet
16/16 Transceiver 64-HVQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLK2711AIRCPR

DigiKey Part Number
TLK2711AIRCPR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLK2711AIRCPR
Description
IC TRANSCEIVER 16/16 64HVQFP
Customer Reference
Detailed Description
16/16 Transceiver 64-HVQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
TLK2711AIRCPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
-
Number of Drivers/Receivers
16/16
Duplex
-
Data Rate
-
Voltage - Supply
2.3V ~ 2.7V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-PowerVFQFP
Supplier Device Package
64-HVQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types