8/8 Transceiver Full IEEE 802.3 289-BGA (19x19)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLK2218ZPV

DigiKey Part Number
2156-TLK2218ZPV-TI-ND
Manufacturer
Manufacturer Product Number
TLK2218ZPV
Description
IC TRANSCEIVER FULL 8/8 289BGA
Customer Reference
Detailed Description
8/8 Transceiver Full IEEE 802.3 289-BGA (19x19)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Transceiver
Protocol
IEEE 802.3
Number of Drivers/Receivers
8/8
Duplex
Full
Data Rate
-
Voltage - Supply
1.8V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
289-BGA
Supplier Device Package
289-BGA (19x19)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate $751.68 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.