


TLK1211RCP | |
|---|---|
DigiKey Part Number | 296-20780-ND |
Manufacturer | |
Manufacturer Product Number | TLK1211RCP |
Description | IC TRANSCEIVER FULL 1/1 64HVQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full IEEE 1149.1 64-HVQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TLK1211RCP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver | |
Protocol | IEEE 1149.1 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 2.3V ~ 2.7V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-PowerVFQFP | |
Supplier Device Package | 64-HVQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $129.41000 | $129.41 |
| 10 | $102.48100 | $1,024.81 |
| 25 | $95.75080 | $2,393.77 |
| 160 | $86.43675 | $13,829.88 |
| 320 | $84.02938 | $26,889.40 |
| 640 | $82.04709 | $52,510.14 |

