1/1 Transceiver Full LIN 14-VSON (4.5x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLIN24415DMTTQ1

DigiKey Part Number
296-TLIN24415DMTTQ1TR-ND - Tape & Reel (TR)
296-TLIN24415DMTTQ1CT-ND - Cut Tape (CT)
296-TLIN24415DMTTQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLIN24415DMTTQ1
Description
IC TRANSCEIVER FULL 1/1 14VSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full LIN 14-VSON (4.5x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
LIN
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
100Kbps
Voltage - Supply
5.5V ~ 36V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
14-VDFN Exposed Pad
Supplier Device Package
14-VSON (4.5x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 260
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$28.28000$28.28
10$21.22000$212.20
25$19.46200$486.55
100$17.53070$1,753.07
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$16.60908$4,152.27
500$16.05362$8,026.81
750$15.77552$11,831.64
1,250$15.46727$19,334.09
1,750$15.28715$26,752.51
2,500$15.11391$37,784.78
Manufacturers Standard Package