
TLIN2021DRBRQ1 | |
|---|---|
DigiKey Part Number | 296-TLIN2021DRBRQ1TR-ND - Tape & Reel (TR) 296-TLIN2021DRBRQ1CT-ND - Cut Tape (CT) 296-TLIN2021DRBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLIN2021DRBRQ1 |
Description | IC TRANSCEIVER FULL 1/1 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full LIN 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TLIN2021DRBRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LIN | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 100kbps | |
Voltage - Supply | 4.5V ~ 45V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.72000 | $14.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $9.32600 | $27,978.00 |
| 6,000 | $9.13980 | $54,838.80 |
| 9,000 | $9.04661 | $81,419.49 |

