1/1 Transceiver Half LIN TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLIN2021ADDFRQ1

DigiKey Part Number
296-TLIN2021ADDFRQ1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLIN2021ADDFRQ1
Description
IC TRANSCEIVER HALF 1/1 TSOT238
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half LIN TSOT-23-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Transceiver
Protocol
LIN
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
500 mV
Data Rate
20kbps, 100kbps
Voltage - Supply
4.5V ~ 45V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$5.45203$16,356.09
6,000$5.33201$31,992.06
9,000$5.27190$47,447.10
15,000$5.20534$78,080.10
Manufacturers Standard Package