
TLIN10285SDRQ1 | |
|---|---|
DigiKey Part Number | 296-TLIN10285SDRQ1TR-ND - Tape & Reel (TR) 296-TLIN10285SDRQ1CT-ND - Cut Tape (CT) 296-TLIN10285SDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLIN10285SDRQ1 |
Description | IC TRANSCEIVER 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver LIN 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLIN10285SDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LIN | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 500 mV | |
Data Rate | 100Kbps | |
Voltage - Supply | 5.5V ~ 36V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.63000 | $14.63 |
| 10 | $10.76200 | $107.62 |
| 25 | $9.78680 | $244.67 |
| 100 | $8.71640 | $871.64 |
| 250 | $8.20604 | $2,051.51 |
| 500 | $7.89872 | $3,949.36 |
| 1,000 | $7.64567 | $7,645.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $7.37850 | $18,446.25 |
| 5,000 | $7.21752 | $36,087.60 |
| 7,500 | $7.13692 | $53,526.90 |

