
TLIN1022ADRQ1 | |
|---|---|
DigiKey Part Number | 296-TLIN1022ADRQ1TR-ND - Tape & Reel (TR) 296-TLIN1022ADRQ1CT-ND - Cut Tape (CT) 296-TLIN1022ADRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLIN1022ADRQ1 |
Description | IC TRANSCEIVER HALF 2/2 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Half LIN 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLIN1022ADRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LIN | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 100kbps | |
Voltage - Supply | 4V ~ 36V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.09000 | $15.09 |
| 10 | $11.12800 | $111.28 |
| 25 | $10.12960 | $253.24 |
| 100 | $9.03060 | $903.06 |
| 250 | $8.50540 | $2,126.35 |
| 500 | $8.18918 | $4,094.59 |
| 1,000 | $7.92876 | $7,928.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $7.18911 | $17,972.78 |
| 5,000 | $7.03175 | $35,158.75 |
| 7,500 | $6.95295 | $52,147.12 |

