TL431BQLP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE2426CLPE3

DigiKey Part Number
296-50332-ND
Manufacturer
Manufacturer Product Number
TLE2426CLPE3
Description
IC VREF GND REF ADJ 1% TO92-3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Ground Reference (Virtual) Voltage Reference IC Adjustable 2V 20 VV ±1% 20 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
TLE2426CLPE3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Reference Type
Ground Reference (Virtual)
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2V
Voltage - Output (Max)
20 V
Current - Output
20 mA
Tolerance
±1%
Temperature Coefficient
35ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
120µVrms
Voltage - Input
4V ~ 40V
Current - Supply
400µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$27.59000$27.59
10$20.74900$207.49
25$19.03640$475.91