
TLE2301INEE4 | |
---|---|
DigiKey Part Number | 296-36163-5-ND |
Manufacturer | |
Manufacturer Product Number | TLE2301INEE4 |
Description | IC OPAMP GP 1 CIRCUIT 16DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLE2301INEE4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 14V/µs | |
Gain Bandwidth Product | 8 MHz | |
Current - Input Bias | 283 nA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 11mA | |
Current - Output / Channel | 1 A | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $31.74540 | $3,174.54 |