TLE2161ACD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 2,958
Unit Price: $22.12000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,967
Unit Price: $21.46000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $11.20949
Datasheet

Similar


Analog Devices Inc.
In Stock: 100
Unit Price: $104.17000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $60.62458
Datasheet

Similar


Analog Devices Inc.
In Stock: 100
Unit Price: $129.41000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $76.62862
Datasheet

Similar


Analog Devices Inc.
In Stock: 362
Unit Price: $73.42000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,662
Unit Price: $71.28000
Datasheet

Similar


Analog Devices Inc.
In Stock: 24
Unit Price: $98.66000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $57.18073
Datasheet
J-FET Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE2161ACD

DigiKey Part Number
296-10476-5-ND
Manufacturer
Manufacturer Product Number
TLE2161ACD
Description
IC OPAMP JFET 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLE2161ACD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
10V/µs
Gain Bandwidth Product
6.4 MHz
Current - Input Bias
4 pA
Voltage - Input Offset
500 µV
Current - Supply
290µA
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 8,050 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

8,050In Stock
Ships from Rochester Electronics, LLC