
OPA355NA/250 | |
|---|---|
DigiKey Part Number | 296-11641-2-ND - Tape & Reel (TR) 296-11641-1-ND - Cut Tape (CT) 296-11641-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA355NA/250 |
Description | IC CMOS 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | OPA355NA/250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 360V/µs | |
Gain Bandwidth Product | 200 MHz | |
-3db Bandwidth | 450 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 8.3mA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.31000 | $20.31 |
| 10 | $15.08600 | $150.86 |
| 25 | $13.78240 | $344.56 |
| 100 | $12.34950 | $1,234.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $11.66596 | $2,916.49 |
| 500 | $11.25376 | $5,626.88 |
| 750 | $11.04740 | $8,285.55 |
| 1,250 | $10.81870 | $13,523.38 |
| 1,750 | $10.68504 | $18,698.82 |
| 2,500 | $10.55654 | $26,391.35 |
| 6,250 | $10.27977 | $64,248.56 |









