
TLE2141CDR | |
|---|---|
DigiKey Part Number | 296-41691-2-ND - Tape & Reel (TR) 296-41691-1-ND - Cut Tape (CT) 296-41691-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE2141CDR |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2141CDR Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 3.5mA |
Series | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 44 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 45V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 5.9 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 700 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD817ANZ | Analog Devices Inc. | 404 | 505-AD817ANZ-ND | $76.79000 | Similar |
| AD817ARZ | Analog Devices Inc. | 810 | 505-AD817ARZ-ND | $55.08000 | Similar |
| AD817ARZ-REEL | Analog Devices Inc. | 3,072 | AD817ARZ-REELCT-ND | $55.08000 | Similar |
| AD817ARZ-REEL7 | Analog Devices Inc. | 1,538 | AD817ARZ-REEL7CT-ND | $55.08000 | Similar |
| AD8510BRZ | Analog Devices Inc. | 773 | AD8510BRZ-ND | $74.32000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.87000 | $15.87 |
| 10 | $11.65000 | $116.50 |
| 25 | $10.60240 | $265.06 |
| 100 | $9.45230 | $945.23 |
| 250 | $8.90356 | $2,225.89 |
| 500 | $8.57288 | $4,286.44 |
| 1,000 | $8.56623 | $8,566.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $8.01330 | $20,033.25 |
| 5,000 | $7.84012 | $39,200.60 |
| 7,500 | $7.75339 | $58,150.42 |

