
TLE2081CP | |
|---|---|
DigiKey Part Number | 296-10438-5-ND |
Manufacturer | |
Manufacturer Product Number | TLE2081CP |
Description | IC OPAMP JFET 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLE2081CP Models |
Category | Voltage - Input Offset 490 µV |
Mfr | Current - Supply 1.7mA |
Series | Current - Output / Channel 48 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 38 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 45V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 20 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.23000 | $32.23 |
| 10 | $24.32700 | $243.27 |
| 50 | $21.15720 | $1,057.86 |
| 100 | $20.17560 | $2,017.56 |
| 250 | $19.13932 | $4,784.83 |
| 500 | $18.51432 | $9,257.16 |
| 1,000 | $18.00023 | $18,000.23 |
| 2,500 | $17.45737 | $43,643.43 |

