MFR Recommended
Similar

TLE2072ACPG4 | |
|---|---|
DigiKey Part Number | TLE2072ACPG4-ND |
Manufacturer | |
Manufacturer Product Number | TLE2072ACPG4 |
Description | IC OPAMP JFET 2 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLE2072ACPG4 Models |
Category | Current - Supply 3.1mA (x2 Channels) |
Mfr | Current - Output / Channel 48 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 38 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Through Hole |
Slew Rate 45V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 1 pA | Base Product Number |
Voltage - Input Offset 300 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE2072ACP | Texas Instruments | 19 | 296-10423-5-ND | $28.04000 | MFR Recommended |
| AD746JNZ | Analog Devices Inc. | 42 | 505-AD746JNZ-ND | $170.68000 | Similar |
| AD827JNZ | Analog Devices Inc. | 107 | AD827JNZ-ND | $194.93000 | Similar |
| LT1355CN8#PBF | Analog Devices Inc. | 157 | 505-LT1355CN8#PBF-ND | $105.40000 | Similar |




