
TLE2064IN | |
|---|---|
DigiKey Part Number | 296-10412-5-ND |
Manufacturer | |
Manufacturer Product Number | TLE2064IN |
Description | IC OPAMP JFET 4 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLE2064IN Models |
Category | Current - Supply 1.25mA (x4 Channels) |
Mfr | Current - Output / Channel 80 mA |
Packaging Tube | Voltage - Supply Span (Min) 7 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Through Hole |
Slew Rate 3.4V/µs | Package / Case 14-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 2 MHz | Supplier Device Package 14-PDIP |
Current - Input Bias 4 pA | Base Product Number |
Voltage - Input Offset 900 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.93000 | $59.93 |
| 10 | $46.22100 | $462.21 |
| 25 | $42.79440 | $1,069.86 |
| 100 | $39.02330 | $3,902.33 |
| 250 | $37.22564 | $9,306.41 |
| 500 | $36.14220 | $18,071.10 |
| 1,000 | $35.25026 | $35,250.26 |

