
TLE2062ACDR | |
|---|---|
DigiKey Part Number | 296-TLE2062ACDRTR-ND - Tape & Reel (TR) 296-TLE2062ACDRCT-ND - Cut Tape (CT) 296-TLE2062ACDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE2062ACDR |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2062ACDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 3.4V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 4 pA | |
Voltage - Input Offset | 800 µV | |
Current - Supply | 625µA (x2 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.55000 | $51.55 |
| 10 | $39.57800 | $395.78 |
| 25 | $36.58880 | $914.72 |
| 100 | $33.30200 | $3,330.20 |
| 250 | $31.73500 | $7,933.75 |
| 500 | $30.79034 | $15,395.17 |
| 1,000 | $30.01267 | $30,012.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $29.19185 | $72,979.62 |

