TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE2027CDR

DigiKey Part Number
296-10381-2-ND - Tape & Reel (TR)
296-10381-1-ND - Cut Tape (CT)
296-10381-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE2027CDR
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLE2027CDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
2.8V/µs
Gain Bandwidth Product
13 MHz
Current - Input Bias
15 nA
Voltage - Input Offset
20 µV
Current - Supply
3.8mA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
8 V
Voltage - Supply Span (Max)
38 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 497 View Now
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.81000$21.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$15.00091$37,502.28
5,000$14.71330$73,566.50
Manufacturers Standard Package

Other Suppliers on DigiKey

497In Stock
Ships from Rochester Electronics, LLC