20 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC7528CNS

DigiKey Part Number
TLC7528CNS-ND
Manufacturer
Manufacturer Product Number
TLC7528CNS
Description
IC DAC 8BIT A-OUT 20SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 2 20-SO
Datasheet
 Datasheet
EDA/CAD Models
TLC7528CNS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
8
Number of D/A Converters
2
Settling Time
100ns
Output Type
Current - Unbuffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
5V ~ 15V
Voltage - Supply, Digital
5V ~ 15V
INL/DNL (LSB)
±0.5 (Max), ±0.5 (Max)
Architecture
R-2R
Operating Temperature
0°C ~ 70°C
Package / Case
20-SOIC (0.209", 5.30mm Width)
Supplier Device Package
20-SO
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 9,445 View Now
All prices are in HKD
Tube
QuantityUnit PriceExt Price
200$42.30020$8,460.04
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

9,445In Stock
Ships from Rochester Electronics, LLC