20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC7226CDWR

DigiKey Part Number
296-26762-2-ND - Tape & Reel (TR)
296-26762-1-ND - Cut Tape (CT)
296-26762-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC7226CDWR
Description
IC DAC 8BIT V-OUT 20SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 4 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC7226CDWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
8
Number of D/A Converters
4
Settling Time
20µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
11.4V ~ 16.5V, -5.5V
Voltage - Supply, Digital
-
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
0°C ~ 70°C
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,350
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$75.71000$75.71
10$58.89800$588.98
25$54.69520$1,367.38
100$50.08050$5,008.05
250$47.88000$11,970.00
500$46.55374$23,276.87
1,000$45.46217$45,462.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$44.56369$89,127.38
Manufacturers Standard Package