
TLC6C5716EVM | |
---|---|
DigiKey Part Number | 296-50679-ND |
Manufacturer | |
Manufacturer Product Number | TLC6C5716EVM |
Description | EVAL BOARD FOR TLC6C5716-Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TLC6C5716-Q1 - 16 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | - | |
Outputs and Type | 16 Non-Isolated Outputs | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 5V, USB | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | TLC6C5716-Q1 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,728.72000 | $1,728.72 |