
TLC69664RTWR | |
---|---|
DigiKey Part Number | 296-TLC69664RTWRTR-ND - Tape & Reel (TR) 296-TLC69664RTWRCT-ND - Cut Tape (CT) 296-TLC69664RTWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC69664RTWR |
Description | 64 MINI-LED MATRIX LOCAL DIMMING |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Constant Current PWM Dimming 60mA 24-WQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | No | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 50V | |
Current - Output / Channel | 60mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $42.29000 | $42.29 |
10 | $32.25300 | $322.53 |
25 | $29.74680 | $743.67 |
100 | $26.98870 | $2,698.87 |
250 | $25.67384 | $6,418.46 |
500 | $24.88114 | $12,440.57 |
1,000 | $24.22869 | $24,228.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $21.71810 | $65,154.30 |