TLC69654QRTWRQ1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $18.16037
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $33.65140
Datasheet
TLC69660QRTWRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC69654QRTWRQ1

DigiKey Part Number
296-TLC69654QRTWRQ1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLC69654QRTWRQ1
Description
AUTOMOTIVE 64 MINI-LED MATRIX LO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Shift Register PWM Dimming 30mA 24-WQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Linear
Topology
Shift Register
Internal Switch(s)
No
Number of Outputs
16
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
50V
Current - Output / Channel
30mA
Frequency
-
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-WQFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$22.61171$67,835.13
Manufacturers Standard Package