TLC69627QDCARQ1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $30.04530
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC69627QDCARQ1

DigiKey Part Number
296-TLC69627QDCARQ1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLC69627QDCARQ1
Description
AUTOMOTIVE, 48-CHANNEL, LOCAL DI
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Driver IC 48 Output Linear Constant Current Analog, PWM Dimming 60mA 56-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC69627QDCARQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Linear
Topology
Constant Current
Internal Switch(s)
No
Number of Outputs
48
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
16V
Current - Output / Channel
60mA
Frequency
33MHz
Dimming
Analog, PWM
Applications
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
56-PowerTFSOP (0.240", 6.10mm Width)
Supplier Device Package
56-HTSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$25.13059$62,826.48
Manufacturers Standard Package