
TLV9361QDCKRQ1 | |
---|---|
DigiKey Part Number | 296-TLV9361QDCKRQ1TR-ND - Tape & Reel (TR) 296-TLV9361QDCKRQ1CT-ND - Cut Tape (CT) 296-TLV9361QDCKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9361QDCKRQ1 |
Description | AUTOMOTIVE, SINGLE, 40-V 10.6-MH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV9361QDCKRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 25V/µs | |
Gain Bandwidth Product | 10.6 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 2.6mA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.10000 | $10.10 |
10 | $7.32400 | $73.24 |
25 | $6.63120 | $165.78 |
100 | $5.86590 | $586.59 |
250 | $5.50072 | $1,375.18 |
500 | $5.28066 | $2,640.33 |
1,000 | $5.09944 | $5,099.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.87566 | $14,626.98 |
6,000 | $4.76616 | $28,596.96 |
9,000 | $4.71134 | $42,402.06 |
15,000 | $4.65058 | $69,758.70 |