
TLC69604RTWR | |
---|---|
DigiKey Part Number | 296-TLC69604RTWRTR-ND - Tape & Reel (TR) 296-TLC69604RTWRCT-ND - Cut Tape (CT) 296-TLC69604RTWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC69604RTWR |
Description | 64 MINI-LED MATRIX LOCAL DIMMING |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Constant Current PWM Dimming 30mA 24-WQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | No | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 20V | |
Current - Output / Channel | 30mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.85000 | $37.85 |
10 | $28.78000 | $287.80 |
25 | $26.50520 | $662.63 |
100 | $24.00490 | $2,400.49 |
250 | $22.81244 | $5,703.11 |
500 | $22.09366 | $11,046.83 |
1,000 | $21.50198 | $21,501.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $19.21374 | $57,641.22 |