


R5F10BBGKNA#G5 | |
---|---|
DigiKey Part Number | 559-R5F10BBGKNA#G5-ND |
Manufacturer | |
Manufacturer Product Number | R5F10BBGKNA#G5 |
Description | IC MCU 16BIT 128KB FLASH 32HVQFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/F13 Microcontroller IC 16-Bit 24MHz 128KB (128K x 8) FLASH 32-HVQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 24MHz | |
Connectivity | CANbus, CSI, I2C, LINbus, SPI, UART/USART | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 25 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 12x10b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-HVQFN (5x5) | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.18000 | $38.18 |
10 | $29.04200 | $290.42 |
25 | $26.74480 | $668.62 |
100 | $24.22570 | $2,422.57 |
250 | $23.02396 | $5,755.99 |
500 | $22.29960 | $11,149.80 |
1,000 | $21.70332 | $21,703.32 |
3,920 | $20.81954 | $81,612.60 |