
TLC59581RTQR | |
---|---|
DigiKey Part Number | 296-51670-2-ND - Tape & Reel (TR) 296-51670-1-ND - Cut Tape (CT) 296-51670-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC59581RTQR |
Description | IC LED DRIVER LINEAR 25MA 56QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 48 Output Linear Shift Register Dimming 25mA 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | TLC59581RTQR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 48 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 10V | |
Current - Output / Channel | 25mA | |
Frequency | - | |
Dimming | - | |
Applications | Signage | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $54.85000 | $54.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $35.93980 | $71,879.60 |